• Value add packaging not available; alternate packaging exists.
Product Overview
Digi-Key Part Number 1276-5397-6-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

RC2012F124CS

Description RES SMD 120K OHM 1% 1/8W 0805
Expanded Description 120k Ohm ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets RC Series Datasheet
RoHS Information Chip Resistor RoHS 2 Compliance
Featured Product Chip Resistors and Arrays
Product Attributes Select All
Categories
Manufacturer

Samsung Electro-Mechanics America, Inc.

Series RC
Packaging ? Digi-Reel® ?
Part Status Discontinued at Digi-Key
Resistance (Ohms) 120k
Tolerance ±1%
Power (Watts) 0.125W, 1/8W
Composition Thick Film
Features Moisture Resistant
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0805 (2012 Metric)
Supplier Device Package 0805
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) 0.026" (0.65mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names 1276-5397-6

05:59:40 3/24/2017

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1276-5397-2-ND
  • Minimum Quantity: 5,000  Non-Stock ?
  • Quantity Available: 90,000 - Immediate
  • Unit Price: 0.00473
  • Cut Tape (CT) ? : 1276-5397-1-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 5,051 - Immediate
  • Unit Price: 0.10000
Send Feedback