• Value add packaging not available; alternate packaging exists.
Product Overview
Digi-Key Part Number 1276-5112-6-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

RC1608J124CS

Description RES SMD 120K OHM 5% 1/10W 0603
Expanded Description 120k Ohm ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets RC Series Datasheet
RoHS Information Chip Resistor RoHS 2 Compliance
Featured Product Chip Resistors and Arrays
Product Attributes Select All
Categories
Manufacturer

Samsung Electro-Mechanics America, Inc.

Series RC
Packaging ? Digi-Reel® ?
Part Status Discontinued at Digi-Key
Resistance (Ohms) 120k
Tolerance ±5%
Power (Watts) 0.1W, 1/10W
Composition Thick Film
Features Moisture Resistant
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0603 (1608 Metric)
Supplier Device Package 0603
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) 0.022" (0.55mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names 1276-5112-6

05:08:47 2/21/2017

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1276-5112-2-ND
  • Minimum Quantity: 5,000  Non-Stock ?
  • Quantity Available: 65,000 - Immediate
  • Unit Price: 0.00129
  • Cut Tape (CT) ? : 1276-5112-1-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 2,077 - Immediate
  • Unit Price: 0.10000
Send Feedback