Add To Favorites
Product Overview
Digi-Key Part Number 1276-4416-1-ND
Quantity Available 245,124
Can ship immediately
Manufacturer

Manufacturer Part Number

RC1005J473CS

Description RES SMD 47K OHM 5% 1/16W 0402
Expanded Description 47k Ohm ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 17 Weeks
Documents & Media
Datasheets RC Series Datasheet
RoHS Information Chip Resistor RoHS 2 Compliance
Featured Product Chip Resistors and Arrays
Online Catalog RC1005 Series
Product Attributes Select All
Categories
Manufacturer

Samsung Electro-Mechanics America, Inc.

Series RC
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 47k
Tolerance ±5%
Power (Watts) 0.063W, 1/16W
Composition Thick Film
Features Moisture Resistant
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0402 (1005 Metric)
Supplier Device Package 0402
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) 0.016" (0.40mm)
Number of Terminations 2
Failure Rate -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
1276-3467-1-ND RC1005F473CS Samsung Electro-Mechanics America, Inc. Cut Tape (CT) ? 245,422 - Immediate
0.10000 1
Additional Resources
Standard Package ? 1
Other Names 1276-4416-1

04:59:58 1/18/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.10000 0.10
10 0.01000 0.10
25 0.00760 0.19
50 0.00560 0.28
100 0.00420 0.42
250 0.00320 0.80
500 0.00256 1.28
1,000 0.00188 1.88
5,000 0.00135 6.75

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1276-4416-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 200,000 - Immediate
  • Unit Price: 0.00117
  • Digi-Reel® ? : 1276-4416-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 245,124 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback