• Value add packaging not available; alternate packaging exists.
Product Overview
Digi-Key Part Number 1276-4157-6-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

RC1005F303CS

Description RES SMD 30K OHM 1% 1/16W 0402
Expanded Description 30k Ohm ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets RC Series Datasheet
RoHS Information Chip Resistor RoHS 2 Compliance
Featured Product Chip Resistors and Arrays
Product Attributes Select All
Categories
Manufacturer

Samsung Electro-Mechanics America, Inc.

Series RC
Packaging ? Digi-Reel® ?
Part Status Discontinued at Digi-Key
Resistance (Ohms) 30k
Tolerance ±1%
Power (Watts) 0.063W, 1/16W
Composition Thick Film
Features Moisture Resistant
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0402 (1005 Metric)
Supplier Device Package 0402
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) 0.016" (0.40mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names 1276-4157-6

11:59:16 2/19/2017

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1276-4157-2-ND
  • Minimum Quantity: 10,000  Non-Stock ?
  • Quantity Available: 80,000 - Immediate
  • Unit Price: 0.00149
  • Cut Tape (CT) ? : 1276-4157-1-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 9,900 - Immediate
  • Unit Price: 0.10000
Send Feedback