Add To Favorites
  • Limited quantity available in value add packaging; alternate packaging exists.
Product Overview
Digi-Key Part Number 1276-3792-1-ND
Quantity Available 11,660
Can ship immediately
Manufacturer

Manufacturer Part Number

RC0603J511CS

Description RES SMD 510 OHM 5% 1/20W 0201
Expanded Description 510 Ohm ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Moisture Resistant Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets RC Series Datasheet
RoHS Information Chip Resistor RoHS 2 Compliance
Featured Product Chip Resistors and Arrays
Product Attributes Select All
Categories
Manufacturer

Samsung Electro-Mechanics America, Inc.

Series RC
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Resistance (Ohms) 510
Tolerance ±5%
Power (Watts) 0.05W, 1/20W
Composition Thick Film
Features Moisture Resistant
Temperature Coefficient ±250ppm/°C
Operating Temperature -55°C ~ 125°C
Package / Case 0201 (0603 Metric)
Supplier Device Package 0201
Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max) 0.010" (0.26mm)
Number of Terminations 2
Failure Rate -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
1276-3614-1-ND RC0603F511CS Samsung Electro-Mechanics America, Inc. Cut Tape (CT) ? 35,566 - Immediate
0.10000 1
Kits
Additional Resources
Standard Package ? 1
Other Names 1276-3792-1

12:58:46 1/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.10000 0.10
10 0.04000 0.40
25 0.02920 0.73
50 0.02240 1.12
100 0.01650 1.65
250 0.01256 3.14
500 0.01004 5.02
1,000 0.00739 7.39
5,000 0.00530 26.51

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1276-3792-2-ND
  • Minimum Quantity: 15,000  Non-Stock ?
  • Quantity Available: 30,000 - Immediate
  • Unit Price: 0.00460
Send Feedback