• Value add packaging not available; alternate packaging exists.
Product Overview
Digi-Key Part Number 1276-3592-1-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

RC0603F51R1CS

Description RES SMD 51.1 OHM 1% 1/20W 0201
Expanded Description 51.1 Ohm ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Moisture Resistant Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets RC Series Datasheet
RoHS Information Chip Resistor RoHS 2 Compliance
Featured Product Chip Resistors and Arrays
Product Attributes Select All
Categories
Manufacturer

Samsung Electro-Mechanics America, Inc.

Series RC
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Resistance (Ohms) 51.1
Tolerance ±1%
Power (Watts) 0.05W, 1/20W
Composition Thick Film
Features Moisture Resistant
Temperature Coefficient ±250ppm/°C
Operating Temperature -55°C ~ 125°C
Package / Case 0201 (0603 Metric)
Supplier Device Package 0201
Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max) 0.010" (0.26mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names 1276-3592-1

13:04:14 3/25/2017

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1276-3592-2-ND
  • Minimum Quantity: 15,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0.00198
Send Feedback