Add To Favorites
Product Overview
Digi-Key Part Number 1276-3730-1-ND
Quantity Available 19,018
Can ship immediately
Manufacturer

Manufacturer Part Number

RC0603F364CS

Description RES SMD 360K OHM 1% 1/20W 0201
Expanded Description 360k Ohm ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Moisture Resistant Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 17 Weeks
Documents & Media
Datasheets RC Series Datasheet
RoHS Information Chip Resistor RoHS 2 Compliance
Featured Product Chip Resistors and Arrays
Online Catalog RC0603 Series
Product Attributes Select All
Categories
Manufacturer

Samsung Electro-Mechanics America, Inc.

Series RC
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 360k
Tolerance ±1%
Power (Watts) 0.05W, 1/20W
Composition Thick Film
Features Moisture Resistant
Temperature Coefficient ±250ppm/°C
Operating Temperature -55°C ~ 125°C
Package / Case 0201 (0603 Metric)
Supplier Device Package 0201
Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max) 0.010" (0.26mm)
Number of Terminations 2
Failure Rate -
 
Kits
Additional Resources
Standard Package ? 1
Other Names 1276-3730-1

18:29:54 1/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.10000 0.10
10 0.01700 0.17
25 0.01280 0.32
50 0.00960 0.48
100 0.00710 0.71
250 0.00540 1.35
500 0.00432 2.16
1,000 0.00318 3.18
5,000 0.00228 11.40

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1276-3730-2-ND
  • Minimum Quantity: 15,000
  • Quantity Available: 0
  • Unit Price: 0.00198
  • Digi-Reel® ? : 1276-3730-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 19,018 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback