Add To Favorites
Product Overview
Digi-Key Part Number 1276-3546-1-ND
Quantity Available 32,725
Can ship immediately
Manufacturer

Manufacturer Part Number

RC0402J330CS

Description RES SMD 33 OHM 5% 1/32W 01005
Expanded Description 33 Ohm ±5% 0.03W, 1/32W Chip Resistor 01005 (0402 Metric) Moisture Resistant Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 17 Weeks
Documents & Media
Datasheets RC Series Datasheet
RoHS Information Chip Resistor RoHS 2 Compliance
Featured Product Chip Resistors and Arrays
Online Catalog RC0402 Series
Product Attributes Select All
Categories
Manufacturer

Samsung Electro-Mechanics America, Inc.

Series RC
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 33
Tolerance ±5%
Power (Watts) 0.03W, 1/32W
Composition Thick Film
Features Moisture Resistant
Temperature Coefficient ±250ppm/°C
Operating Temperature -55°C ~ 125°C
Package / Case 01005 (0402 Metric)
Supplier Device Package 01005
Size / Dimension 0.016" L x 0.008" W (0.40mm x 0.20mm)
Height - Seated (Max) 0.006" (0.15mm)
Number of Terminations 2
Failure Rate -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
1276-3523-1-ND RC0402F330CS Samsung Electro-Mechanics America, Inc. Cut Tape (CT) ? 29,979 - Immediate
0.10000 1
Kits
Additional Resources
Standard Package ? 1
Other Names 1276-3546-1

03:33:19 1/18/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.10000 0.10
10 0.05800 0.58
25 0.04200 1.05
50 0.03200 1.60
100 0.02360 2.36
250 0.01800 4.50
500 0.01440 7.20
1,000 0.01060 10.60
5,000 0.00760 38.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1276-3546-2-ND
  • Minimum Quantity: 20,000
  • Quantity Available: 0
  • Unit Price: 0.00660
  • Digi-Reel® ? : 1276-3546-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 32,725 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback