Add To Favorites
  • Limited quantity available in value add packaging; alternate packaging exists.
Product Overview
Digi-Key Part Number 1276-3533-1-ND
Quantity Available 5,896
Can ship immediately
Manufacturer

Manufacturer Part Number

RC0402F433CS

Description RES SMD 43K OHM 1% 1/32W 01005
Expanded Description 43k Ohm ±1% 0.03W, 1/32W Chip Resistor 01005 (0402 Metric) Moisture Resistant Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets RC Series Datasheet
RoHS Information Chip Resistor RoHS 2 Compliance
Featured Product Chip Resistors and Arrays
Product Attributes Select All
Categories
Manufacturer

Samsung Electro-Mechanics America, Inc.

Series RC
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Resistance (Ohms) 43k
Tolerance ±1%
Power (Watts) 0.03W, 1/32W
Composition Thick Film
Features Moisture Resistant
Temperature Coefficient ±250ppm/°C
Operating Temperature -55°C ~ 125°C
Package / Case 01005 (0402 Metric)
Supplier Device Package 01005
Size / Dimension 0.016" L x 0.008" W (0.40mm x 0.20mm)
Height - Seated (Max) 0.006" (0.15mm)
Number of Terminations 2
Failure Rate -
 
Kits
Additional Resources
Standard Package ? 1
Other Names 1276-3533-1

00:28:47 1/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.16000 0.16
10 0.13600 1.36
25 0.09920 2.48
50 0.07200 3.60
100 0.05330 5.33
250 0.04092 10.23
500 0.03224 16.12
1,000 0.02232 22.32
5,000 0.01860 93.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1276-3533-2-ND
  • Minimum Quantity: 20,000  Non-Stock ?
  • Quantity Available: 20,000 - Immediate
  • Unit Price: 0.01736
Send Feedback