Add To Favorites
  • Limited quantity available in value add packaging; alternate packaging exists.
Product Overview
Digi-Key Part Number 1276-3532-1-ND
Quantity Available 21,850
Can ship immediately
Manufacturer

Manufacturer Part Number

RC0402F363CS

Description RES SMD 36K OHM 1% 1/32W 01005
Expanded Description 36k Ohm ±1% 0.03W, 1/32W Chip Resistor 01005 (0402 Metric) Moisture Resistant Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets RC Series Datasheet
RoHS Information Chip Resistor RoHS 2 Compliance
Featured Product Chip Resistors and Arrays
Product Attributes Select All
Categories
Manufacturer

Samsung Electro-Mechanics America, Inc.

Series RC
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Resistance (Ohms) 36k
Tolerance ±1%
Power (Watts) 0.03W, 1/32W
Composition Thick Film
Features Moisture Resistant
Temperature Coefficient ±250ppm/°C
Operating Temperature -55°C ~ 125°C
Package / Case 01005 (0402 Metric)
Supplier Device Package 01005
Size / Dimension 0.016" L x 0.008" W (0.40mm x 0.20mm)
Height - Seated (Max) 0.006" (0.15mm)
Number of Terminations 2
Failure Rate -
 
Kits
Additional Resources
Standard Package ? 1
Other Names 1276-3532-1

11:37:25 1/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.10000 0.10
10 0.06800 0.68
25 0.04680 1.17
50 0.03640 1.82
100 0.02600 2.60
250 0.02028 5.07
500 0.01612 8.06
1,000 0.01144 11.44
5,000 0.00884 44.20

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1276-3532-2-ND
  • Minimum Quantity: 20,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0.00793
Send Feedback