• Value add packaging not available; alternate packaging exists.
Product Overview
Digi-Key Part Number 1276-3536-6-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

RC0402F134CS

Description RES SMD 130K OHM 1% 1/32W 01005
Expanded Description 130k Ohm ±1% 0.03W, 1/32W Chip Resistor 01005 (0402 Metric) Moisture Resistant Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets RC Series Datasheet
RoHS Information Chip Resistor RoHS 2 Compliance
Featured Product Chip Resistors and Arrays
Product Attributes Select All
Categories
Manufacturer

Samsung Electro-Mechanics America, Inc.

Series RC
Packaging ? Digi-Reel® ?
Part Status Discontinued at Digi-Key
Resistance (Ohms) 130k
Tolerance ±1%
Power (Watts) 0.03W, 1/32W
Composition Thick Film
Features Moisture Resistant
Temperature Coefficient ±250ppm/°C
Operating Temperature -55°C ~ 125°C
Package / Case 01005 (0402 Metric)
Supplier Device Package 01005
Size / Dimension 0.016" L x 0.008" W (0.40mm x 0.20mm)
Height - Seated (Max) 0.006" (0.15mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names 1276-3536-6

14:30:52 2/27/2017

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1276-3536-2-ND
  • Minimum Quantity: 20,000  Non-Stock ?
  • Quantity Available: 40,000 - Immediate
  • Unit Price: 0.01736
  • Cut Tape (CT) ? : 1276-3536-1-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 7,850 - Immediate
  • Unit Price: 0.16000
Send Feedback