Add To Favorites
Product Overview
Digi-Key Part Number 1276-3414-1-ND
Quantity Available 645
Can ship immediately
Manufacturer

Manufacturer Part Number

CL43B334JBFNNNE

Description CAP CER 0.33UF 50V X7R 1812
Expanded Description 0.33µF ±5% 50V Ceramic Capacitor X7R 1812 (4532 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets MLCC Catalog
CL Series, MLCC Datasheet
Product Training Modules High Cap MLCC Family
RoHS Information MLCC RoHS 2 Compliance
Featured Product Multi-Layer Ceramic Capacitors
Online Catalog CL Series, High Capacitance
Product Attributes Select All
Categories
Manufacturer

Samsung Electro-Mechanics America, Inc.

Series CL
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.33µF
Tolerance ±5%
Voltage - Rated 50V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 1812 (4532 Metric)
Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max) -
Thickness (Max) 0.057" (1.45mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 1276-3414-1

04:48:26 3/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.90000 0.90
10 0.68600 6.86
25 0.60680 15.17
50 0.57000 28.50
100 0.49080 49.08
250 0.44328 110.82
500 0.37996 189.98

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1276-3414-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: 0.32719
  • Digi-Reel® ? : 1276-3414-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 645 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback