Add To Favorites
Product Overview
Digi-Key Part Number 1276-6811-1-ND
Quantity Available 3,794
Can ship immediately
Manufacturer

Manufacturer Part Number

CL32C101KIFNNWE

Description CAP CER 100PF 1KV NP0 1210
Expanded Description 100pF ±10% 1000V (1kV) Ceramic Capacitor C0G, NP0 1210 (3225 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets MLCC Catalog
CL32C101KIFNNWE Spec
Featured Product Multi-Layer Ceramic Capacitors
Online Catalog CL Series, Mid to High Voltage
Product Attributes Select All
Categories
Manufacturer

Samsung Electro-Mechanics America, Inc.

Series CL
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 100pF
Tolerance ±10%
Voltage - Rated 1000V (1kV)
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 1210 (3225 Metric)
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) -
Thickness (Max) 0.067" (1.70mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 1276-6811-1

20:09:13 2/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.45000 0.45
10 0.31200 3.12
25 0.25560 6.39
50 0.21820 10.91
100 0.18700 18.70
250 0.15580 38.95
500 0.14022 70.11
1,000 0.11841 118.41

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1276-6811-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: 0.11218
  • Digi-Reel® ? : 1276-6811-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,794 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback