Add To Favorites
Product Overview
Digi-Key Part Number 1276-6719-1-ND
Quantity Available 3,077
Can ship immediately
Manufacturer

Manufacturer Part Number

CL32B473KHINNWE

Description CAP CER 0.047UF 630V X7R 1210
Expanded Description 0.047µF ±10% 630V Ceramic Capacitor X7R 1210 (3225 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets MLCC Catalog
Online Catalog CL Series, Mid to High Voltage
Product Attributes Select All
Categories
Manufacturer

Samsung Electro-Mechanics America, Inc.

Series CL
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.047µF
Tolerance ±10%
Voltage - Rated 630V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 1210 (3225 Metric)
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) -
Thickness (Max) 0.067" (1.70mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 1276-6719-1

03:45:55 2/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.25000 0.25
10 0.17100 1.71
25 0.12560 3.14
50 0.10260 5.13
100 0.08660 8.66
250 0.07068 17.67
500 0.05928 29.64
1,000 0.05244 52.44

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1276-6719-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: 0.05016
  • Digi-Reel® ? : 1276-6719-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,077 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback