Add To Favorites
Product Overview
Digi-Key Part Number 1276-3339-1-ND
Quantity Available 540
Can ship immediately
Manufacturer

Manufacturer Part Number

CL32B473KEHNNWE

Description CAP CER 0.047UF 250V X7R 1210
Expanded Description 0.047µF ±10% 250V Ceramic Capacitor X7R 1210 (3225 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

Samsung Electro-Mechanics America, Inc.

Series CL
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.047µF
Tolerance ±10%
Voltage - Rated 250V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 1210 (3225 Metric)
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) -
Thickness (Max) 0.071" (1.80mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
1276-3338-1-ND CL32B473KEHNNNE Samsung Electro-Mechanics America, Inc. Cut Tape (CT) ? 20 - Immediate
0.31000 1  Non-Stock ?
Additional Resources
Standard Package ? 1
Other Names 1276-3339-1

04:06:36 3/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.56000 0.56
10 0.39500 3.95
25 0.33720 8.43
50 0.29880 14.94
100 0.26030 26.03
250 0.22168 55.42
500 0.19278 96.39
1,000 0.16386 163.86

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1276-3339-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: 0.15423
  • Digi-Reel® ? : 1276-3339-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 540 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback