• Value add packaging not available; alternate packaging exists.
Product Overview
Digi-Key Part Number 1276-3321-6-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

CL32B105MBHNNNE

Description CAP CER 1UF 50V X7R 1210
Expanded Description 1µF ±20% 50V Ceramic Capacitor X7R 1210 (3225 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

Samsung Electro-Mechanics America, Inc.

Series CL
Packaging ? Digi-Reel® ?
Part Status Discontinued at Digi-Key
Capacitance 1µF
Tolerance ±20%
Voltage - Rated 50V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 1210 (3225 Metric)
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) -
Thickness (Max) 0.071" (1.80mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 1276-3321-6

04:53:03 2/24/2017

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1276-3321-2-ND
  • Minimum Quantity: 40,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0.04068
  • Cut Tape (CT) ? : 1276-3321-1-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 139 - Immediate
  • Unit Price: 0.23000
Send Feedback