Add To Favorites
  • Limited quantity available in value add packaging; alternate packaging exists.
Product Overview
Digi-Key Part Number 1276-3321-1-ND
Quantity Available 139
Can ship immediately
Manufacturer

Manufacturer Part Number

CL32B105MBHNNNE

Description CAP CER 1UF 50V X7R 1210
Expanded Description 1µF ±20% 50V Ceramic Capacitor X7R 1210 (3225 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

Samsung Electro-Mechanics America, Inc.

Series CL
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Capacitance 1µF
Tolerance ±20%
Voltage - Rated 50V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 1210 (3225 Metric)
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) -
Thickness (Max) 0.071" (1.80mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
1276-1811-1-ND CL32B105KBHNNNE Samsung Electro-Mechanics America, Inc. Cut Tape (CT) ? 15,417 - Immediate
0.28000 1
CL32B105KBHNNNF-ND CL32B105KBHNNNF Samsung Electro-Mechanics America, Inc. Tape & Reel (TR) ? 0
0.03914 8,000  Non-Stock ?
Additional Resources
Standard Package ? 1
Other Names 1276-3321-1

12:04:14 2/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.23000 0.23
10 0.16100 1.61
25 0.12840 3.21
50 0.10700 5.35
100 0.09100 9.10

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1276-3321-2-ND
  • Minimum Quantity: 40,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0.04068
Send Feedback