Add To Favorites
Product Overview
Digi-Key Part Number 1276-2886-1-ND
Quantity Available 4,121
Can ship immediately
Manufacturer

Manufacturer Part Number

CL32A226KQJNNNE

Description CAP CER 22UF 6.3V X5R 1210
Expanded Description 22µF ±10% 6.3V Ceramic Capacitor X5R 1210 (3225 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Product Attributes Select All
Categories
Manufacturer

Samsung Electro-Mechanics America, Inc.

Series CL
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 22µF
Tolerance ±10%
Voltage - Rated 6.3V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 1210 (3225 Metric)
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) -
Thickness (Max) 0.106" (2.70mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
1276-1058-1-ND CL32A226KOJNNNE Samsung Electro-Mechanics America, Inc. Cut Tape (CT) ? 126,771 - Immediate
0.55000 1
CL32A226KOJNNNF-ND CL32A226KOJNNNF Samsung Electro-Mechanics America, Inc. Tape & Reel (TR) ? 0
0.07004 4,000  Non-Stock ?
CL32A226KPJNNNF-ND CL32A226KPJNNNF Samsung Electro-Mechanics America, Inc. Tape & Reel (TR) ? 0
0.08755 4,000  Non-Stock ?
1276-3368-1-ND CL32A226KAJNFNE Samsung Electro-Mechanics America, Inc. Cut Tape (CT) ? 134 - Immediate
0.55000 1
1276-3369-1-ND CL32A226KAJNNWE Samsung Electro-Mechanics America, Inc. Cut Tape (CT) ? 1,826 - Immediate
0.55000 1
1276-3370-1-ND CL32A226KOJNNWE Samsung Electro-Mechanics America, Inc. Cut Tape (CT) ? 1,167 - Immediate
0.55000 1
1276-3371-1-ND CL32A226KPJNFNE Samsung Electro-Mechanics America, Inc. Cut Tape (CT) ? 1,560 - Immediate
0.55000 1
1276-3372-1-ND CL32A226KPJNNNE Samsung Electro-Mechanics America, Inc. Cut Tape (CT) ? 3,215 - Immediate
0.55000 1
1276-1101-1-ND CL32A226KAJNNNE Samsung Electro-Mechanics America, Inc. Cut Tape (CT) ? 121 - Immediate
0.55000 1
Additional Resources
Standard Package ? 1
Other Names 1276-2886-1

23:01:00 1/18/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.55000 0.55
10 0.39000 3.90
25 0.33240 8.31
50 0.29460 14.73
100 0.25650 25.65
250 0.21852 54.63
500 0.19000 95.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1276-2886-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: 0.16150
  • Digi-Reel® ? : 1276-2886-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,121 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback