• Value add packaging not available; alternate packaging exists.
Product Overview
Digi-Key Part Number 1276-3309-6-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

CL32A106KOCLNWE

Description CAP CER 10UF 16V X5R 1210
Expanded Description 10µF ±10% 16V Ceramic Capacitor X5R 1210 (3225 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets CL32A106KOCLNWE Characteristics
MLCC Catalog
Product Training Modules High Cap MLCC Family
RoHS Information MLCC RoHS 2 Compliance
Featured Product Multi-Layer Ceramic Capacitors
Product Attributes Select All
Categories
Manufacturer

Samsung Electro-Mechanics America, Inc.

Series CL
Packaging ? Digi-Reel® ?
Part Status Discontinued at Digi-Key
Capacitance 10µF
Tolerance ±10%
Voltage - Rated 16V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 1210 (3225 Metric)
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) -
Thickness (Max) 0.037" (0.95mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 1276-3309-6

07:44:28 1/18/2017

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1276-3309-2-ND
  • Minimum Quantity: 2,000  Non-Stock ?
  • Quantity Available: 2,000 - Immediate
  • Unit Price: 0.08343
  • Cut Tape (CT) ? : 1276-3309-1-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 1,713 - Immediate
  • Unit Price: 0.37000
Send Feedback