Add To Favorites
Product Overview
Digi-Key Part Number 1276-3294-1-ND
Quantity Available 12,396
Can ship immediately
Manufacturer

Manufacturer Part Number

CL31F106ZPENNNE

Description CAP CER 10UF 10V Y5V 1206
Expanded Description 10µF -20%, +80% 10V Ceramic Capacitor Y5V (F) 1206 (3216 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets CL31F106ZPENNNE Characteristics
MLCC Catalog
Product Training Modules High Cap MLCC Family
RoHS Information MLCC RoHS 2 Compliance
Featured Product Multi-Layer Ceramic Capacitors
Online Catalog CL Series, High Capacitance
Product Attributes Select All
Categories
Manufacturer

Samsung Electro-Mechanics America, Inc.

Series CL
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 10µF
Tolerance -20%, +80%
Voltage - Rated 10V
Temperature Coefficient Y5V (F)
Operating Temperature -30°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.049" (1.25mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
1276-1853-1-ND CL31F106ZPHNNNE Samsung Electro-Mechanics America, Inc. Cut Tape (CT) ? 13,439 - Immediate
0.19000 1
CL31F106ZPFNNNF-ND CL31F106ZPFNNNF Samsung Electro-Mechanics America, Inc. Tape & Reel (TR) ? 0
0.01648 10,000  Non-Stock ?
1276-3295-1-ND CL31F106ZPFNNNE Samsung Electro-Mechanics America, Inc. Cut Tape (CT) ? 5,592 - Immediate
0.19000 1
1276-1312-1-ND CL31F106ZOHNNNE Samsung Electro-Mechanics America, Inc. Cut Tape (CT) ? 64,378 - Immediate
0.19000 1
CL31F106ZPENNNF-ND CL31F106ZPENNNF Samsung Electro-Mechanics America, Inc. Tape & Reel (TR) ? 0
0.01648 10,000  Non-Stock ?
Additional Resources
Standard Package ? 1
Other Names 1276-3294-1

15:55:38 1/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.24000 0.24
10 0.16500 1.65
25 0.12120 3.03
50 0.09900 4.95
100 0.08360 8.36
250 0.06820 17.05
500 0.05720 28.60
1,000 0.05060 50.60

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1276-3294-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 12,000 - Immediate
  • Unit Price: 0.04840
  • Digi-Reel® ? : 1276-3294-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 12,396 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback