Add To Favorites
Product Overview
Digi-Key Part Number 1276-3290-1-ND
Quantity Available 3,240
Can ship immediately
Manufacturer

Manufacturer Part Number

CL31C681JGHNNNE

Description CAP CER 680PF 500V NP0 1206
Expanded Description 680pF ±5% 500V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Product Attributes Select All
Categories
Manufacturer

Samsung Electro-Mechanics America, Inc.

Series CL
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 680pF
Tolerance ±5%
Voltage - Rated 500V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.071" (1.80mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
CL31C681JHHNNNF-ND CL31C681JHHNNNF Samsung Electro-Mechanics America, Inc. Tape & Reel (TR) ? 0
0.04051 8,000  Non-Stock ?
1276-3291-1-ND CL31C681JHHNNNE Samsung Electro-Mechanics America, Inc. Cut Tape (CT) ? 2,000 - Immediate
0.25000 1
1276-3289-1-ND CL31C681JGHNFNE Samsung Electro-Mechanics America, Inc. Cut Tape (CT) ? 1,810 - Immediate
0.25000 1
Additional Resources
Standard Package ? 1
Other Names 1276-3290-1

17:11:25 1/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.20000 0.20
10 0.13300 1.33
25 0.09760 2.44
50 0.08000 4.00
100 0.06750 6.75
250 0.05508 13.77
500 0.04620 23.10
1,000 0.04087 40.87

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1276-3290-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: 0.03910
  • Digi-Reel® ? : 1276-3290-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,240 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback