Add To Favorites
Product Overview
Digi-Key Part Number 1276-6703-1-ND
Quantity Available 65
Can ship immediately
Manufacturer

Manufacturer Part Number

CL31C273JBHNNNE

Description CAP CER 0.027UF 50V NP0 1206
Expanded Description 0.027µF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets MLCC Catalog
CL Series, MLCC Datasheet
CL31C273JBHNNNE Spec
Product Training Modules High Cap MLCC Family
RoHS Information MLCC RoHS 2 Compliance
Featured Product Multi-Layer Ceramic Capacitors
Online Catalog CL Series, General Purpose
Product Attributes Select All
Categories
Manufacturer

Samsung Electro-Mechanics America, Inc.

Series CL
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.027µF
Tolerance ±5%
Voltage - Rated 50V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.071" (1.80mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 1276-6703-1

20:39:05 3/29/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.26000 0.26
10 0.17500 1.75
25 0.14000 3.50
50 0.11680 5.84
100 0.09920 9.92
250 0.07880 19.70
500 0.07006 35.03
1,000 0.06130 61.30

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1276-6703-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: 0.05838
  • Digi-Reel® ? : 1276-6703-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 65 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback