Add To Favorites
Product Overview
Digi-Key Part Number 1276-1203-1-ND
Quantity Available 15,392
Can ship immediately
Manufacturer

Manufacturer Part Number

CL31C220JBCNNNC

Description CAP CER 22PF 50V NP0 1206
Expanded Description 22pF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Product Attributes Select All
Categories
Manufacturer

Samsung Electro-Mechanics America, Inc.

Series CL
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 22pF
Tolerance ±5%
Voltage - Rated 50V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.039" (1.00mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
1276-2820-1-ND CL31C220JCCNNNC Samsung Electro-Mechanics America, Inc. Cut Tape (CT) ? 6,640 - Immediate
0.18000 1
Kits
Additional Resources
Standard Package ? 1
Other Names 1276-1203-1

19:13:34 1/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.15000 0.15
10 0.10300 1.03
25 0.07520 1.88
50 0.05860 2.93
100 0.04850 4.85
250 0.04016 10.04
500 0.03404 17.02
1,000 0.02818 28.18

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1276-1203-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 12,000 - Immediate
  • Unit Price: 0.02400
  • Digi-Reel® ? : 1276-1203-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 15,392 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback