Add To Favorites
Product Overview
Digi-Key Part Number 1276-2805-1-ND
Quantity Available 25,328
Can ship immediately
Manufacturer

Manufacturer Part Number

CL31C102JCCNNNC

Description CAP CER 1000PF 100V NP0 1206
Expanded Description 1000pF ±5% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Product Attributes Select All
Categories
Manufacturer

Samsung Electro-Mechanics America, Inc.

Series CL
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 1000pF
Tolerance ±5%
Voltage - Rated 100V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.039" (1.00mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 1276-2805-1

07:42:53 2/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.26000 0.26
10 0.18000 1.80
25 0.13200 3.30
50 0.10800 5.40
100 0.09120 9.12
250 0.07440 18.60
500 0.06240 31.20
1,000 0.05520 55.20

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1276-2805-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 24,000 - Immediate
  • Unit Price: 0.04800
  • Digi-Reel® ? : 1276-2805-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 25,328 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback