Add To Favorites
Product Overview
Digi-Key Part Number 1276-6871-1-ND
Quantity Available 4,097
Can ship immediately
Manufacturer

Manufacturer Part Number

CL31B684KBHWPNE

Description CAP CER 0.68UF 50V X7R 1206
Expanded Description 0.68µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets MLCC Catalog
Online Catalog CL Series, Automotive
Product Attributes Select All
Categories
Manufacturer

Samsung Electro-Mechanics America, Inc.

Series CL
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.68µF
Tolerance ±10%
Voltage - Rated 50V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features Open Mode, Soft Termination
Ratings AEC-Q200
Applications Automotive, Boardflex Sensitive
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.071" (1.80mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 1276-6871-1

09:30:03 2/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.23000 0.23
10 0.15600 1.56
25 0.12440 3.11
50 0.10360 5.18
100 0.08810 8.81
250 0.07000 17.50
500 0.06220 31.10
1,000 0.05443 54.43

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1276-6871-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: 0.05184
  • Digi-Reel® ? : 1276-6871-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,097 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback