Add To Favorites
  • Limited quantity available in value add packaging; alternate packaging exists.
Product Overview
Digi-Key Part Number 1276-2786-1-ND
Quantity Available 3,500
Can ship immediately
Manufacturer

Manufacturer Part Number

CL31B473MCCNNWC

Description CAP CER 0.047UF 100V X7R 1206
Expanded Description 0.047µF ±20% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

Samsung Electro-Mechanics America, Inc.

Series CL
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Capacitance 0.047µF
Tolerance ±20%
Voltage - Rated 100V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.039" (1.00mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
1276-2782-1-ND CL31B473KCCNNNC Samsung Electro-Mechanics America, Inc. Cut Tape (CT) ? 5,143 - Immediate
0.17000 1
1276-2783-1-ND CL31B473KCCNNWC Samsung Electro-Mechanics America, Inc. Cut Tape (CT) ? 7,112 - Immediate
0.17000 1
1276-2785-1-ND CL31B473MCCNNNC Samsung Electro-Mechanics America, Inc. Cut Tape (CT) ? 7,950 - Immediate
0.17000 1
Additional Resources
Standard Package ? 1
Other Names 1276-2786-1

21:44:29 1/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.20000 0.20
10 0.13900 1.39
25 0.10120 2.53
50 0.07880 3.94
100 0.06530 6.53
250 0.05400 13.50
500 0.04576 22.88
1,000 0.03788 37.88

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1276-2786-2-ND
  • Minimum Quantity: 4,000  Non-Stock ?
  • Quantity Available: 4,000 - Immediate
  • Unit Price: 0.02879
Send Feedback