• Value add packaging not available; alternate packaging exists.
Product Overview
Digi-Key Part Number 1276-3164-6-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

CL31B471KHFNFNE

Description CAP CER 470PF 630V X7R 1206
Expanded Description 470pF ±10% 630V Ceramic Capacitor X7R 1206 (3216 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

Samsung Electro-Mechanics America, Inc.

Series CL
Packaging ? Digi-Reel® ?
Part Status Discontinued at Digi-Key
Capacitance 470pF
Tolerance ±10%
Voltage - Rated 630V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.055" (1.40mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 1276-3164-6

09:38:07 3/24/2017

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1276-3164-2-ND
  • Minimum Quantity: 40,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0.04229
  • Cut Tape (CT) ? : 1276-3164-1-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 44 - Immediate
  • Unit Price: 0.25000
Send Feedback