Add To Favorites
Product Overview
Digi-Key Part Number 1276-6696-1-ND
Quantity Available 5,475
Can ship immediately
Manufacturer

Manufacturer Part Number

CL31B224KCPWPNE

Description CAP CER 0.22UF 100V X7R 1206
Expanded Description 0.22µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets MLCC Catalog
Online Catalog CL Series, Automotive
Product Attributes Select All
Categories
Manufacturer

Samsung Electro-Mechanics America, Inc.

Series CL
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.22µF
Tolerance ±10%
Voltage - Rated 100V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features Open Mode, Soft Termination
Ratings AEC-Q200
Applications Automotive, Boardflex Sensitive
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.071" (1.80mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 1276-6696-1

21:26:23 2/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.27000 0.27
10 0.18600 1.86
25 0.13600 3.40
50 0.11140 5.57
100 0.09410 9.41
250 0.07672 19.18
500 0.06436 32.18
1,000 0.05693 56.93

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1276-6696-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: 0.05445
  • Digi-Reel® ? : 1276-6696-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,475 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback