Add To Favorites
  • Version no longer manufactured. See Alternate Package or Substitute options.
Product Overview
Digi-Key Part Number 1276-3131-1-ND
Quantity Available 3,575
Can ship immediately
Manufacturer

Manufacturer Part Number

CL31B224KBP5PNE

Description CAP CER 0.22UF 50V X7R 1206
Expanded Description 0.22µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

Samsung Electro-Mechanics America, Inc.

Series CL
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Capacitance 0.22µF
Tolerance ±10%
Voltage - Rated 50V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features Open Mode, Soft Termination
Ratings AEC-Q200
Applications Automotive, Boardflex Sensitive
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.051" (1.30mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 1276-3131-1

21:45:03 1/18/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.22000 0.22
10 0.14900 1.49
25 0.10800 2.70
50 0.09000 4.50
100 0.07560 7.56
500 0.05400 27.00
1,000 0.04590 45.90

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1276-3131-2-ND
  • Minimum Quantity: 2,000  Non-Stock ?
  • Quantity Available: 2,000 - Immediate
  • Unit Price: 0.03960
  • Digi-Reel® ? : 1276-3131-6-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 3,575 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback