Add To Favorites
Product Overview
Digi-Key Part Number 1276-3125-1-ND
Quantity Available 1,855
Can ship immediately
Manufacturer

Manufacturer Part Number

CL31B223KHHNFNE

Description CAP CER 0.022UF 630V X7R 1206
Expanded Description 0.022µF ±10% 630V Ceramic Capacitor X7R 1206 (3216 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

Samsung Electro-Mechanics America, Inc.

Series CL
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.022µF
Tolerance ±10%
Voltage - Rated 630V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.057" (1.45mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
1276-3126-1-ND CL31B223KHHNNNE Samsung Electro-Mechanics America, Inc. Cut Tape (CT) ? 421 - Immediate
0.24000 1
1276-3127-1-ND CL31B223KHHSFNE Samsung Electro-Mechanics America, Inc. Cut Tape (CT) ? 769 - Immediate
0.24000 1
Additional Resources
Standard Package ? 1
Other Names 1276-3125-1

20:17:00 2/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.24000 0.24
10 0.16200 1.62
25 0.12960 3.24
50 0.10800 5.40
100 0.09180 9.18
250 0.07292 18.23
500 0.06480 32.40
1,000 0.05670 56.70

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1276-3125-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: 0.05400
  • Digi-Reel® ? : 1276-3125-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,855 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback