Add To Favorites
Product Overview
Digi-Key Part Number 1276-3118-1-ND
Quantity Available 8,835
Can ship immediately
Manufacturer

Manufacturer Part Number

CL31B222KGFNNNE

Description CAP CER 2200PF 500V X7R 1206
Expanded Description 2200pF ±10% 500V Ceramic Capacitor X7R 1206 (3216 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Product Attributes Select All
Categories
Manufacturer

Samsung Electro-Mechanics America, Inc.

Series CL
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 2200pF
Tolerance ±10%
Voltage - Rated 500V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.055" (1.40mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
CL31B222KGFNNNF-ND CL31B222KGFNNNF Samsung Electro-Mechanics America, Inc. Tape & Reel (TR) ? 0
0.03827 10,000  Non-Stock ?
1276-3119-1-ND CL31B222KHFNFNE Samsung Electro-Mechanics America, Inc. Cut Tape (CT) ? 3,800 - Immediate
0.17000 1
1276-3117-1-ND CL31B222KGFNFNE Samsung Electro-Mechanics America, Inc. Cut Tape (CT) ? 3,063 - Immediate
0.19000 1
1276-3121-1-ND CL31B222KHFSFNE Samsung Electro-Mechanics America, Inc. Cut Tape (CT) ? 11,560 - Immediate
0.17000 1
1276-3122-1-ND CL31B222KIFNNNE Samsung Electro-Mechanics America, Inc. Cut Tape (CT) ? 4,013 - Immediate
0.28000 1
1276-3120-1-ND CL31B222KHFNNNE Samsung Electro-Mechanics America, Inc. Cut Tape (CT) ? 3,702 - Immediate
0.17000 1
Kits
Additional Resources
Standard Package ? 1
Other Names 1276-3118-1

13:38:03 3/1/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.22000 0.22
10 0.15100 1.51
25 0.11080 2.77
50 0.09060 4.53
100 0.07650 7.65
250 0.06244 15.61
500 0.05236 26.18
1,000 0.04632 46.32

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1276-3118-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 8,000 - Immediate
  • Unit Price: 0.04431
  • Digi-Reel® ? : 1276-3118-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 8,835 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback