Add To Favorites
Product Overview
Digi-Key Part Number 1276-3116-1-ND
Quantity Available 20
Can ship immediately
Manufacturer

Manufacturer Part Number

CL31B221KGFNNNE

Description CAP CER 220PF 500V X7R 1206
Expanded Description 220pF ±10% 500V Ceramic Capacitor X7R 1206 (3216 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Product Attributes Select All
Categories
Manufacturer

Samsung Electro-Mechanics America, Inc.

Series CL
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 220pF
Tolerance ±10%
Voltage - Rated 500V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.055" (1.40mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 1276-3116-1

13:54:42 3/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.47000 0.47
10 0.32600 3.26
25 0.26760 6.69
50 0.22860 11.43
100 0.19590 19.59
250 0.16324 40.81
500 0.14692 73.46
1,000 0.12407 124.07

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1276-3116-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: 0.11754
  • Digi-Reel® ? : 1276-3116-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 20 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback