Add To Favorites
Product Overview
Digi-Key Part Number 1276-2729-1-ND
Quantity Available 5,285
Can ship immediately
Manufacturer

Manufacturer Part Number

CL31A335KOCLNNC

Description CAP CER 3.3UF 16V X5R 1206
Expanded Description 3.3µF ±10% 16V Ceramic Capacitor X5R 1206 (3216 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

Samsung Electro-Mechanics America, Inc.

Series CL
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 3.3µF
Tolerance ±10%
Voltage - Rated 16V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features Low Profile
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.037" (0.95mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 1276-2729-1

09:01:53 2/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.20000 0.20
10 0.13300 1.33
25 0.09760 2.44
50 0.08000 4.00
100 0.06750 6.75
250 0.05508 13.77
500 0.04620 23.10
1,000 0.04087 40.87

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1276-2729-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: 0.03554
  • Digi-Reel® ? : 1276-2729-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,285 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback