Add To Favorites
Product Overview
Digi-Key Part Number 1276-2709-1-ND
Quantity Available 17,117
Can ship immediately
Manufacturer

Manufacturer Part Number

CL21F223ZBANNNC

Description CAP CER 0.022UF 50V Y5V 0805
Expanded Description 0.022µF -20%, +80% 50V Ceramic Capacitor Y5V (F) 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets CL21F223ZBANNNC Spec
MLCC Catalog
CL Series, MLCC Datasheet
Product Training Modules High Cap MLCC Family
RoHS Information MLCC RoHS 2 Compliance
Featured Product Multi-Layer Ceramic Capacitors
Online Catalog CL Series, High Capacitance
Product Attributes Select All
Categories
Manufacturer

Samsung Electro-Mechanics America, Inc.

Series CL
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.022µF
Tolerance -20%, +80%
Voltage - Rated 50V
Temperature Coefficient Y5V (F)
Operating Temperature -30°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.030" (0.75mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 1276-2709-1

10:14:31 2/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.10000 0.10
10 0.02100 0.21
25 0.01520 0.38
50 0.01140 0.57
100 0.00930 0.93
250 0.00780 1.95
500 0.00666 3.33
1,000 0.00523 5.23

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1276-2709-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 16,000 - Immediate
  • Unit Price: 0.00437
  • Digi-Reel® ? : 1276-2709-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 17,117 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback