Add To Favorites
Product Overview
Digi-Key Part Number 1276-2676-1-ND
Quantity Available 3,790
Can ship immediately
Manufacturer

Manufacturer Part Number

CL21C620GDCNCNC

Description CAP CER 62PF 200V NP0 0805
Expanded Description 62pF ±2% 200V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets CL21C620GDCNCNC Spec
MLCC Catalog
CL Series, MLCC Datasheet
Product Training Modules Auto Grade MLCC
RoHS Information MLCC RoHS 2 Compliance
Featured Product Multi-Layer Ceramic Capacitors
Online Catalog CL Series, Mid to High Voltage
Product Attributes Select All
Categories
Manufacturer

Samsung Electro-Mechanics America, Inc.

Series CL
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 62pF
Tolerance ±2%
Voltage - Rated 200V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.037" (0.95mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 1276-2676-1

07:08:27 1/18/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.16000 0.16
10 0.11400 1.14
25 0.08360 2.09
50 0.06480 3.24
100 0.05380 5.38
250 0.04448 11.12
500 0.03770 18.85
1,000 0.03121 31.21

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1276-2676-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 0
  • Unit Price: 0.02658
  • Digi-Reel® ? : 1276-2676-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,790 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback