Add To Favorites
Product Overview
Digi-Key Part Number 1276-6875-1-ND
Quantity Available 11,955
Can ship immediately
Manufacturer

Manufacturer Part Number

CL21C562JBC1PNC

Description CAP CER 5600PF 50V NP0 0805
Expanded Description 5600pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets MLCC Catalog
Online Catalog CL Series, Automotive
Product Attributes Select All
Categories
Manufacturer

Samsung Electro-Mechanics America, Inc.

Series CL
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 5600pF
Tolerance ±5%
Voltage - Rated 50V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings AEC-Q200
Applications Automotive
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.028" (0.70mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 1276-6875-1

17:22:04 2/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.22000 0.22
10 0.15000 1.50
25 0.11000 2.75
50 0.09000 4.50
100 0.07600 7.60
250 0.06196 15.49
500 0.05198 25.99
1,000 0.04598 45.98

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1276-6875-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 8,000 - Immediate
  • Unit Price: 0.03998
  • Digi-Reel® ? : 1276-6875-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 11,955 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback