• Value add packaging not available; alternate packaging exists.
Product Overview
Digi-Key Part Number 1276-3005-1-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

CL21C472JBFNNWE

Description CAP CER 4700PF 50V NP0 0805
Expanded Description 4700pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
CL21C472JBFNNNF-ND CL21C472JBFNNNF Samsung Electro-Mechanics America, Inc. Tape & Reel (TR) ? 0
0.04329 10,000  Non-Stock ?
CL21C472JBFNNNG-ND CL21C472JBFNNNG Samsung Electro-Mechanics America, Inc. Tape & Reel (TR) ? 0
0.05013 3,000  Non-Stock ?
1276-3004-1-ND CL21C472JBFNNNE Samsung Electro-Mechanics America, Inc. Cut Tape (CT) ? 1,512 - Immediate
0.26000 1
1276-3002-2-ND CL21C472JBFNCNE Samsung Electro-Mechanics America, Inc. Tape & Reel (TR) ? 0
0.02470 2,000
1276-3003-1-ND CL21C472JBFNFNE Samsung Electro-Mechanics America, Inc. Cut Tape (CT) ? 50 - Immediate
0.28000 1
Product Attributes Select All
Categories
Manufacturer

Samsung Electro-Mechanics America, Inc.

Series CL
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Capacitance 4700pF
Tolerance ±5%
Voltage - Rated 50V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.053" (1.35mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 1276-3005-1

21:33:39 3/23/2017

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1276-3005-2-ND
  • Minimum Quantity: 40,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0.04993
Send Feedback