Add To Favorites
Product Overview
Digi-Key Part Number 1276-6729-1-ND
Quantity Available 7,725
Can ship immediately
Manufacturer

Manufacturer Part Number

CL21C472JBC1PNC

Description CAP CER 4700PF 50V NP0 0805
Expanded Description 4700pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets MLCC Catalog
Online Catalog CL Series, Automotive
Product Attributes Select All
Categories
Manufacturer

Samsung Electro-Mechanics America, Inc.

Series CL
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 4700pF
Tolerance ±5%
Voltage - Rated 50V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings AEC-Q200
Applications Automotive
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.028" (0.70mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 1276-6729-1

00:03:59 2/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.18000 0.18
10 0.12000 1.20
25 0.08800 2.20
50 0.07200 3.60
100 0.06080 6.08
250 0.04956 12.39
500 0.04158 20.79
1,000 0.03678 36.78

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1276-6729-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: 0.03198
  • Digi-Reel® ? : 1276-6729-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,975 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback