Add To Favorites
Product Overview
Digi-Key Part Number 1276-2649-1-ND
Quantity Available 32,314
Can ship immediately
Manufacturer

Manufacturer Part Number

CL21C360JBANNNC

Description CAP CER 36PF 50V NP0 0805
Expanded Description 36pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets CL21C360JBANNNC Spec
MLCC Catalog
CL Series, MLCC Datasheet
Product Training Modules Auto Grade MLCC
RoHS Information MLCC RoHS 2 Compliance
Featured Product Multi-Layer Ceramic Capacitors
Online Catalog CL Series, General Purpose
Product Attributes Select All
Categories
Manufacturer

Samsung Electro-Mechanics America, Inc.

Series CL
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 36pF
Tolerance ±5%
Voltage - Rated 50V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.030" (0.75mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
1276-2648-2-ND CL21C360GDCNCNC Samsung Electro-Mechanics America, Inc. Tape & Reel (TR) ? 0
0.02225 40,000  Non-Stock ?
Additional Resources
Standard Package ? 1
Other Names 1276-2649-1

23:07:19 2/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.10000 0.10
10 0.05400 0.54
25 0.03960 0.99
50 0.02980 1.49
100 0.02430 2.43
250 0.02028 5.07
500 0.01732 8.66
1,000 0.01361 13.61

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1276-2649-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 32,000 - Immediate
  • Unit Price: 0.01139
  • Digi-Reel® ? : 1276-2649-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 32,314 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback