Add To Favorites
Product Overview
Digi-Key Part Number 1276-6765-1-ND
Quantity Available 11,740
Can ship immediately
Manufacturer

Manufacturer Part Number

CL21C180JC61PNC

Description CAP CER 18PF 100V NP0 0805
Expanded Description 18pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets MLCC Catalog
Online Catalog CL Series, Automotive
Product Attributes Select All
Categories
Manufacturer

Samsung Electro-Mechanics America, Inc.

Series CL
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 18pF
Tolerance ±5%
Voltage - Rated 100V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings AEC-Q200
Applications Automotive
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.028" (0.70mm)
Lead Spacing -
Lead Style -
 
Kits
Additional Resources
Standard Package ? 1
Other Names 1276-6765-1

11:04:24 3/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.11000 0.11
10 0.07500 0.75
25 0.05480 1.37
50 0.04260 2.13
100 0.03520 3.52
250 0.02916 7.29
500 0.02470 12.35
1,000 0.02045 20.45

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1276-6765-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 8,000 - Immediate
  • Unit Price: 0.01742
  • Digi-Reel® ? : 1276-6765-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 11,740 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback