• Value add packaging not available; alternate packaging exists.
Product Overview
Digi-Key Part Number 1276-2570-6-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

CL21C101JCANFNC

Description CAP CER 100PF 100V NP0 0805
Expanded Description 100pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

Samsung Electro-Mechanics America, Inc.

Series CL
Packaging ? Digi-Reel® ?
Part Status Discontinued at Digi-Key
Capacitance 100pF
Tolerance ±5%
Voltage - Rated 100V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.030" (0.75mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 1276-2570-6

10:28:03 3/26/2017

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1276-2570-2-ND
  • Minimum Quantity: 40,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0.00698
  • Cut Tape (CT) ? : 1276-2570-1-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 1,887 - Immediate
  • Unit Price: 0.10000
Send Feedback