Add To Favorites
Product Overview
Digi-Key Part Number 1276-2971-1-ND
Quantity Available 3,975
Can ship immediately
Manufacturer

Manufacturer Part Number

CL21B475KPFNFNE

Description CAP CER 4.7UF 10V X7R 0805
Expanded Description 4.7µF ±10% 10V Ceramic Capacitor X7R 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

Samsung Electro-Mechanics America, Inc.

Series CL
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 4.7µF
Tolerance ±10%
Voltage - Rated 10V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.053" (1.35mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
CL21B475KPFNNNF-ND CL21B475KPFNNNF Samsung Electro-Mechanics America, Inc. Tape & Reel (TR) ? 0
0.02936 10,000  Non-Stock ?
1276-2873-1-ND CL21B475KOFNNNE Samsung Electro-Mechanics America, Inc. Cut Tape (CT) ? 36,629 - Immediate
0.22000 1
1276-2972-1-ND CL21B475KPFNNNE Samsung Electro-Mechanics America, Inc. Cut Tape (CT) ? 63,379 - Immediate
0.18000 1
1276-2970-1-ND CL21B475KOFNFNE Samsung Electro-Mechanics America, Inc. Cut Tape (CT) ? 57,250 - Immediate
0.25000 1
1276-2969-1-ND CL21B475KAFNNNE Samsung Electro-Mechanics America, Inc. Cut Tape (CT) ? 139,054 - Immediate
0.33000 1
Additional Resources
Standard Package ? 1
Other Names 1276-2971-1

03:36:41 2/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.23000 0.23
10 0.15500 1.55
25 0.12360 3.09
50 0.10300 5.15
100 0.08760 8.76
250 0.06952 17.38
500 0.06180 30.90
1,000 0.05408 54.08

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1276-2971-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: 0.05150
  • Digi-Reel® ? : 1276-2971-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,975 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback