Add To Favorites
Product Overview
Digi-Key Part Number 1276-6713-1-ND
Quantity Available 6,294
Can ship immediately
Manufacturer

Manufacturer Part Number

CL21B474MQ5NJNC

Description CAP CER 0.47UF 6.3V X7R 0805
Expanded Description 0.47µF ±20% 6.3V Ceramic Capacitor X7R 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets MLCC Catalog
Online Catalog CL Series, Low ESL
Product Attributes Select All
Categories
Manufacturer

Samsung Electro-Mechanics America, Inc.

Series CL
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.47µF
Tolerance ±20%
Voltage - Rated 6.3V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features Low ESL (Multi-Terminal)
Ratings -
Applications Bypass, Decoupling
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.037" (0.95mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 1276-6713-1

09:37:33 3/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.17000 0.17
10 0.11900 1.19
25 0.08720 2.18
50 0.07140 3.57
100 0.06020 6.02
250 0.04916 12.29
500 0.04122 20.61
1,000 0.03647 36.47

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1276-6713-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: 0.03171
  • Digi-Reel® ? : 1276-6713-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,294 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback