Add To Favorites
  • Version no longer manufactured. See Alternate Package or Substitute options.
Product Overview
Digi-Key Part Number 1276-2962-1-ND
Quantity Available 4,000
Can ship immediately
Manufacturer

Manufacturer Part Number

CL21B474KAF4PNE

Description CAP CER 0.47UF 25V X7R 0805
Expanded Description 0.47µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

Samsung Electro-Mechanics America, Inc.

Series CL
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Capacitance 0.47µF
Tolerance ±10%
Voltage - Rated 25V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features Open Mode, Soft Termination
Ratings AEC-Q200
Applications Automotive, Boardflex Sensitive
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.053" (1.35mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
1276-2965-1-ND CL21B474KBF4PNE Samsung Electro-Mechanics America, Inc. Cut Tape (CT) ? 90 - Immediate
0.44000 1  Non-Stock ?
Additional Resources
Standard Package ? 1
Other Names 1276-2962-1

13:57:11 1/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.41000 0.41
10 0.35400 3.54
25 0.25320 6.33
50 0.21520 10.76
100 0.17720 17.72
500 0.12914 64.57
1,000 0.11647 116.47

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1276-2962-2-ND
  • Minimum Quantity: 2,000  Non-Stock ?
  • Quantity Available: 4,000 - Immediate
  • Unit Price: 0.09115
  • Digi-Reel® ? : 1276-2962-6-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 4,000 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback