Add To Favorites
Product Overview
Digi-Key Part Number 1276-6518-1-ND
Quantity Available 3,824
Can ship immediately
Manufacturer

Manufacturer Part Number

CL21B124KBFVPNE

Description CAP CER 0.12UF 50V X7R 0805
Expanded Description 0.12µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 17 Weeks
Documents & Media
Datasheets MLCC Catalog
Online Catalog CL Series, Automotive
Product Attributes Select All
Categories
Manufacturer

Samsung Electro-Mechanics America, Inc.

Series CL
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.12µF
Tolerance ±10%
Voltage - Rated 50V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features Soft Termination
Ratings AEC-Q200
Applications Automotive, Boardflex Sensitive
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.053" (1.35mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 1276-6518-1

06:25:05 1/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.18000 0.18
10 0.12800 1.28
25 0.09360 2.34
50 0.07280 3.64
100 0.06040 6.04
250 0.04996 12.49
500 0.04234 21.17
1,000 0.03505 35.05

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1276-6518-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: 0.03262
  • Digi-Reel® ? : 1276-6518-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,824 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback