Add To Favorites
Product Overview
Digi-Key Part Number 1276-6802-1-ND
Quantity Available 7,950
Can ship immediately
Manufacturer

Manufacturer Part Number

CL21A476MR9NVNC

Description CAP CER 47UF 4V X5R 0805
Expanded Description 47µF ±20% 4V Ceramic Capacitor X5R 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets MLCC Catalog
Featured Product Multi-Layer Ceramic Capacitors
Online Catalog CL Series, Low ESL
Product Attributes Select All
Categories
Manufacturer

Samsung Electro-Mechanics America, Inc.

Series CL
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 47µF
Tolerance ±20%
Voltage - Rated 4V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.039" (1.00mm)
Lead Spacing -
Lead Style -
 
Kits
Additional Resources
Standard Package ? 1
Other Names 1276-6802-1

04:50:02 1/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.70000 0.70
10 0.49400 4.94
25 0.42160 10.54
50 0.37360 18.68
100 0.32540 32.54
250 0.27716 69.29
500 0.24102 120.51
1,000 0.20487 204.87

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1276-6802-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: 0.18077
  • Digi-Reel® ? : 1276-6802-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,950 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback