Add To Favorites
  • Limited quantity available in value add packaging; alternate packaging exists.
Product Overview
Digi-Key Part Number 1276-2899-1-ND
Quantity Available 1,715
Can ship immediately
Manufacturer

Manufacturer Part Number

CL21A106KQQN3NE

Description CAP CER 10UF 6.3V X5R 0805
Expanded Description 10µF ±10% 6.3V Ceramic Capacitor X5R 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets CL21A106KQQN3NE Spec
MLCC Catalog
CL Series, MLCC Datasheet
Product Training Modules High Cap MLCC Family
RoHS Information MLCC RoHS 2 Compliance
Featured Product Multi-Layer Ceramic Capacitors
Product Attributes Select All
Categories
Manufacturer

Samsung Electro-Mechanics America, Inc.

Series CL
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Capacitance 10µF
Tolerance ±10%
Voltage - Rated 6.3V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.055" (1.40mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
1276-1096-1-ND CL21A106KOQNNNE Samsung Electro-Mechanics America, Inc. Cut Tape (CT) ? 310,113 - Immediate
0.18000 1
1276-1122-1-ND CL21A106KQFNNNE Samsung Electro-Mechanics America, Inc. Cut Tape (CT) ? 194,416 - Immediate
0.14000 1
1276-1052-1-ND CL21A106KPFNNNE Samsung Electro-Mechanics America, Inc. Cut Tape (CT) ? 394,591 - Immediate
0.18000 1
1276-6456-1-ND CL21A106KPFNNNG Samsung Electro-Mechanics America, Inc. Cut Tape (CT) ? 0
0.10000 1
1276-6455-1-ND CL21A106KOQNNNG Samsung Electro-Mechanics America, Inc. Cut Tape (CT) ? 0
0.12000 1
1276-6454-1-ND CL21A106KAYNNNG Samsung Electro-Mechanics America, Inc. Cut Tape (CT) ? 2,168 - Immediate
0.22000 1
1276-6457-1-ND CL21A106KQFNNNG Samsung Electro-Mechanics America, Inc. Cut Tape (CT) ? 445 - Immediate
0.10000 1
CL21A106KOCLRNL-ND CL21A106KOCLRNL Samsung Electro-Mechanics America, Inc. Tape & Reel (TR) ? 0
0.02660 15,000  Non-Stock ?
CL21A106KPFNNNF-ND CL21A106KPFNNNF Samsung Electro-Mechanics America, Inc. Tape & Reel (TR) ? 0
0.01564 10,000  Non-Stock ?
CL21A106KOQNNNF-ND CL21A106KOQNNNF Samsung Electro-Mechanics America, Inc. Tape & Reel (TR) ? 0
0.01854 10,000  Non-Stock ?
CL21A106KOFNNNG-ND CL21A106KOFNNNG Samsung Electro-Mechanics America, Inc. Tape & Reel (TR) ? 0
0.03648 3,000  Non-Stock ?
CL21A106KPFNNNS-ND CL21A106KPFNNNS Samsung Electro-Mechanics America, Inc. Tape & Reel (TR) ? 0
0.01681 6,000  Non-Stock ?
CL21A106KQFNNNF-ND CL21A106KQFNNNF Samsung Electro-Mechanics America, Inc. Tape & Reel (TR) ? 0
0.01298 10,000  Non-Stock ?
1276-2401-1-ND CL21A106KPCL3RC Samsung Electro-Mechanics America, Inc. Cut Tape (CT) ? 6,905 - Immediate
0.23000 1
1276-2403-1-ND CL21A106KQ7LQNC Samsung Electro-Mechanics America, Inc. Cut Tape (CT) ? 20,147 - Immediate
0.17000 1
1276-2404-1-ND CL21A106KQCLNNC Samsung Electro-Mechanics America, Inc. Cut Tape (CT) ? 26,382 - Immediate
0.14000 1
1276-2405-1-ND CL21A106KQCLRNC Samsung Electro-Mechanics America, Inc. Cut Tape (CT) ? 0
0.10000 1
1276-2399-1-ND CL21A106KOCLRNC Samsung Electro-Mechanics America, Inc. Cut Tape (CT) ? 125,772 - Immediate
0.18000 1
1276-2400-1-ND CL21A106KP7LQNC Samsung Electro-Mechanics America, Inc. Cut Tape (CT) ? 1,512 - Immediate
0.25000 1
1276-2402-1-ND CL21A106KPCLQNC Samsung Electro-Mechanics America, Inc. Cut Tape (CT) ? 240,061 - Immediate
0.18000 1
1276-2892-1-ND CL21A106KOFN3NE Samsung Electro-Mechanics America, Inc. Cut Tape (CT) ? 1,544 - Immediate
0.25000 1
1276-2894-1-ND CL21A106KOQNNWE Samsung Electro-Mechanics America, Inc. Cut Tape (CT) ? 13,008 - Immediate
0.18000 1
1276-2895-1-ND CL21A106KPFN3NE Samsung Electro-Mechanics America, Inc. Cut Tape (CT) ? 3,915 - Immediate
0.25000 1
1276-2896-1-ND CL21A106KPFNFNE Samsung Electro-Mechanics America, Inc. Cut Tape (CT) ? 2,153 - Immediate
0.18000 1
1276-2897-1-ND CL21A106KPFNNWE Samsung Electro-Mechanics America, Inc. Cut Tape (CT) ? 7,895 - Immediate
0.18000 1
1276-2898-1-ND CL21A106KQFNFNE Samsung Electro-Mechanics America, Inc. Cut Tape (CT) ? 740 - Immediate
0.14000 1
1276-2900-1-ND CL21A106KQQNNNE Samsung Electro-Mechanics America, Inc. Cut Tape (CT) ? 4,630 - Immediate
0.14000 1
1276-2890-1-ND CL21A106KAFN3NE Samsung Electro-Mechanics America, Inc. Cut Tape (CT) ? 206,624 - Immediate
0.20000 1
1276-2891-1-ND CL21A106KAYNNNE Samsung Electro-Mechanics America, Inc. Cut Tape (CT) ? 222,231 - Immediate
0.22000 1
1276-2893-1-ND CL21A106KOFNNNE Samsung Electro-Mechanics America, Inc. Cut Tape (CT) ? 200,643 - Immediate
0.18000 1
1276-2397-1-ND CL21A106KACLRNC Samsung Electro-Mechanics America, Inc. Cut Tape (CT) ? 57,089 - Immediate
0.41000 1
1276-2398-1-ND CL21A106KOCL3RC Samsung Electro-Mechanics America, Inc. Cut Tape (CT) ? 9,359 - Immediate
0.23000 1
Additional Resources
Standard Package ? 1
Other Names 1276-2899-1

00:59:44 1/18/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.16000 0.16
10 0.11500 1.15
25 0.08400 2.10
50 0.06540 3.27
100 0.05420 5.42
250 0.04484 11.21
500 0.03798 18.99
1,000 0.03144 31.44

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1276-2899-2-ND
  • Minimum Quantity: 2,000  Non-Stock ?
  • Quantity Available: 2,000 - Immediate
  • Unit Price: 0.02613
Send Feedback