Add To Favorites
Product Overview
Digi-Key Part Number 1276-2384-1-ND
Quantity Available 36,743
Can ship immediately
Manufacturer

Manufacturer Part Number

CL10X106MR8NNNC

Description CAP CER 10UF 4V X6S 0603
Expanded Description 10µF ±20% 4V Ceramic Capacitor X6S 0603 (1608 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets CL10X106MR8NNNC Spec
MLCC Catalog
Product Training Modules High Cap MLCC Family
RoHS Information MLCC RoHS 2 Compliance
Featured Product Multi-Layer Ceramic Capacitors
Online Catalog CL Series, High Capacitance
Product Attributes Select All
Categories
Manufacturer

Samsung Electro-Mechanics America, Inc.

Series CL
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 10µF
Tolerance ±20%
Voltage - Rated 4V
Temperature Coefficient X6S
Operating Temperature -55°C ~ 105°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.90mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
1276-2383-1-ND CL10X106MP8NRNC Samsung Electro-Mechanics America, Inc. Cut Tape (CT) ? 463,512 - Immediate
0.33000 1
Additional Resources
Standard Package ? 1
Other Names 1276-2384-1

18:07:55 2/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.32000 0.32
10 0.22200 2.22
25 0.17760 4.44
50 0.14800 7.40
100 0.12580 12.58
250 0.09992 24.98
500 0.08880 44.40
1,000 0.07770 77.70

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1276-2384-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 36,000 - Immediate
  • Unit Price: 0.06845
  • Digi-Reel® ? : 1276-2384-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 36,743 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback