Add To Favorites
Product Overview
Digi-Key Part Number 1276-2351-1-ND
Quantity Available 17,597
Can ship immediately
Manufacturer

Manufacturer Part Number

CL10C910JB8NCNC

Description CAP CER 91PF 50V NP0 0603
Expanded Description 91pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets CL10C910JB8NCNC Spec
MLCC Catalog
CL Series, MLCC Datasheet
Product Training Modules Auto Grade MLCC
RoHS Information MLCC RoHS 2 Compliance
Featured Product Multi-Layer Ceramic Capacitors
Online Catalog CL Series, General Purpose
Product Attributes Select All
Categories
Manufacturer

Samsung Electro-Mechanics America, Inc.

Series CL
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 91pF
Tolerance ±5%
Voltage - Rated 50V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.90mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
1276-2352-1-ND CL10C910JB8NNNC Samsung Electro-Mechanics America, Inc. Cut Tape (CT) ? 32,929 - Immediate
0.10000 1
Additional Resources
Standard Package ? 1
Other Names 1276-2351-1

04:49:02 3/29/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.10000 0.10
10 0.03700 0.37
25 0.02720 0.68
50 0.02040 1.02
100 0.01660 1.66
250 0.01388 3.47
500 0.01186 5.93
1,000 0.00932 9.32

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1276-2351-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 16,000 - Immediate
  • Unit Price: 0.00780
  • Digi-Reel® ? : 1276-2351-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 17,597 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback