Add To Favorites
Product Overview
Digi-Key Part Number 1276-2349-1-ND
Quantity Available 19,464
Can ship immediately
Manufacturer

Manufacturer Part Number

CL10C8R2BB8NNNC

Description CAP CER 8.2PF 50V NP0 0603
Expanded Description 8.2pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

Samsung Electro-Mechanics America, Inc.

Series CL
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 8.2pF
Tolerance ±0.1pF
Voltage - Rated 50V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.90mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 1276-2349-1

19:04:42 2/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.11000 0.11
10 0.08000 0.80
25 0.05880 1.47
50 0.04560 2.28
100 0.03780 3.78
250 0.03132 7.83
500 0.02654 13.27
1,000 0.02197 21.97

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1276-2349-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 16,000 - Immediate
  • Unit Price: 0.01871
  • Digi-Reel® ? : 1276-2349-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 19,464 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback